- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 290CEZ
290CEZ
Hammond Manufacturing
Power Transformer 2500VAC 11 Terminal Wire Lead Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500VAC 11 Terminal Wire Lead Chassis Mount
Search Keywords: 290CEZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:290CEZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398028422
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:120,240 V
-
Secondary Configuration:Triple
-
Secondary Side Voltage:6.3,25,600 V
-
Secondary Side Current:4000,250,120 mA
-
Power Rating:N/A
-
Mounting:Chassis Mount
-
Dimension:76.2mm x 91.69mm x 63.5mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$121.18
5
$112.13
10
$107.33
20
$102.92
50
$100.17
100 +
$98.85
Click for Quote
Log in
to unlock special pricing