Image is representational - see mfr. specs

Power Transformer 2750VAC 8 Terminal Wire Lead Chassis Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 2750VAC 8 Terminal Wire Lead Chassis Mount
Search Keywords: 290CAZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    290CAZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398093055
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    117 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    6.3,625 V
  • Secondary Side Current:
    3000,100 mA
  • Power Rating:
    N/A
  • Mounting:
    Chassis Mount
  • Dimension:
    79.38mm x 93.62mm x 96.39mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2 can ship
9 Weeks can ship 8/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$112.64
5
$104.24
10
$101.22
20
$95.67
50
$93.12
100 +
$91.89
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!