- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 290AX
Hammond Manufacturing
290AX
The 290AX is a power transformer with a 120V, 60Hz primary and multiple secondary windings for power supply applications.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
The 290AX is a power transformer with a 120V, 60Hz primary and multiple secondary windings for power supply applications.
Search Keywords: 290AX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:290AX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398009403
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 290AX RoHS compliant?
Yes, 290AX is RoHS compliant.
What is the lead time for 290AX?
The standard lead time for 290AX is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
97
can ship
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$110.62
5
$104.13
10
$101.32
20
$98.52
50
$94.82
100 +
$92.01
Click for Quote
Log in
to unlock special pricing