- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 290ABX
290ABX
Hammond Manufacturing
Power Transformer 2000VAC 5W 14 Terminal Wire Lead Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2000VAC 5W 14 Terminal Wire Lead Chassis Mount
Search Keywords: 290ABX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:290ABX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398093070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:120,240 V
-
Secondary Configuration:Quad
-
Secondary Side Voltage:6.3,9,34,293.5 V
-
Secondary Side Current:5000,1250,100,95 mA
-
Power Rating:5 W
-
Mounting:Chassis Mount
-
Dimension:63.5mm x 73.66mm x 76.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$133.61
5
$123.64
10
$118.34
20
$113.48
50
$110.45
100 +
$109.00
Click for Quote
Log in
to unlock special pricing