- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 290AAX
290AAX
Hammond Manufacturing
Power Transformer 15W 7 Terminal Wire Lead Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Transformer 15W 7 Terminal Wire Lead Chassis Mount
Search Keywords: 290AAX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:290AAX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398018621
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:120 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:6.3,490 V
-
Secondary Side Current:1100,90 mA
-
Power Rating:15 W
-
Mounting:Chassis Mount
-
Dimension:63.5mm x 71.55mm x 76.2mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$99.87
5
$92.42
10
$89.74
20
$84.82
50
$82.56
100 +
$81.47
Click for Quote
Log in
to unlock special pricing