- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Isolation Transformers ›
- 289MG1800
Hammond Manufacturing
289MG1800
Isolation Transformer - Medical - 1800VA - 240VAC to 120VAC - (4) 5-15P Outlets
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Isolation Transformer - Medical - 1800VA - 240VAC to 120VAC - (4) 5-15P Outlets
Search Keywords: 289MG1800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:289MG1800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398051344
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 289MG1800 RoHS compliant?
Yes, 289MG1800 is RoHS compliant.
What is the lead time for 289MG1800?
The standard lead time for 289MG1800 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
5 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$792.61
3
$781.75
5 +
$760.90
Click for Quote
Log in
to unlock special pricing