- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 284X
Power Transformer 2000Vrms 329VA Wire Lead Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Transformer 2000Vrms 329VA Wire Lead Chassis Mount
Search Keywords: 284X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:284X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398014296
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:115,125 V
-
Secondary Configuration:Quad
-
Secondary Side Voltage:5,6.3,6.3,1200 V
-
Secondary Side Current:3000,3000,3000,230 mA
-
Power Rating:329 VA
-
Mounting:Chassis Mount
-
Dimension:95.25mm x 114.3mm x 115.82mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$162.46
5
$157.94
10
$155.78
20
$155.39
50
$149.63
100 +
$145.79
Click for Quote
Log in
to unlock special pricing