- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 266L48
Hammond Manufacturing
266L48
transformer - filament and low voltage rectifier/open
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:266L48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398022405
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:234,117 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:48,24 V
-
Secondary Side Current:2000,4000 mA
-
Power Rating:96 VA
-
Mounting:Flange Mount
-
Dimension:71.37 x 77.72 x 85.85 mm