- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 265X6
Hammond Manufacturing
265X6
filament and low voltage rectifier/open transformer
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
filament and low voltage rectifier/open transformer
Search Keywords: 265X6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hammond Manufacturing |
| Part No: | 265X6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 62398003714 |
| COO: | CA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Primary Configuration: | Dual |
| Primary Side Voltage: | 234,117 V |
| Secondary Configuration: | Single |
| Secondary Side Voltage: | 6.3 V |
| Secondary Side Current: | 25000 mA |
| Power Rating: | 158 VA |
| Mounting: | Chassis Mount |
| Dimension: | 95.25 x 95.25 x 79.38 mm |
Product Guides
+
Frequently Asked Questions
Is 265X6 RoHS compliant?
Yes, 265X6 is RoHS compliant.
What is the lead time for 265X6?
The standard lead time for 265X6 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
4 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$105.00
5
$97.16
10
$94.35
20
$89.18
50
$86.80
100 +
$85.66
Click for Quote
Log in
to unlock special pricing