- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 265V6
265V6
Hammond Manufacturing
filament and low voltage rectifier/open transformer
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
filament and low voltage rectifier/open transformer
Search Keywords: 265V6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:265V6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398003711
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:234,117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:6.3 V
-
Secondary Side Current:20000 mA
-
Power Rating:126 VA
-
Mounting:Chassis Mount
-
Dimension:95.25 x 77.77 x 79.38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$96.24
5
$89.06
10
$86.48
20
$81.74
50
$79.56
100 +
$78.51
Click for Quote
Log in
to unlock special pricing