- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 265U10
265U10
Hammond Manufacturing
filament and low voltage rectifier/open transformer
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
filament and low voltage rectifier/open transformer
Search Keywords: 265U10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:265U10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398029841
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:234,117 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:10 V
-
Secondary Side Current:17500 mA
-
Power Rating:175 VA
-
Mounting:Chassis Mount
-
Dimension:104.78 x 92.08 x 87.33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$105.00
5
$97.16
10
$94.35
20
$89.18
50
$86.80
100 +
$85.66
Click for Quote
Log in
to unlock special pricing