- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 265K234
265K234
Hammond Manufacturing
filament and low voltage rectifier/open transformer
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
filament and low voltage rectifier/open transformer
Search Keywords: 265K234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:265K234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398003717
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:234,117 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:234,117 V
-
Secondary Side Current:1500,3000 mA
-
Power Rating:350 VA
-
Mounting:Chassis Mount
-
Dimension:114.3 x 106.43 x 95.25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$134.74
5
$124.69
10
$119.34
20
$114.44
50
$111.39
100 +
$109.92
Click for Quote
Log in
to unlock special pricing