- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 262F6
262F6
Hammond Manufacturing
Transformer - low power plate & filament. Primary 115 VAC, 60 Hz. Out 120V @ 140mA and 6.3V @ 1.5A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Transformer - low power plate & filament. Primary 115 VAC, 60 Hz. Out 120V @ 140mA and 6.3V @ 1.5A
Search Keywords: 262F6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:262F6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398027370
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$38.14
5
$34.03
10
$33.95
25
$32.06
50
$30.30
100
$30.23
250 +
$29.11
Click for Quote
Log in
to unlock special pricing