- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 262D12
Hammond Manufacturing
262D12
Transformer - low power plate & filament. Primary 115 VAC, 60 Hz. Out 120V @ 53mA and 12.6V @ 0.45A
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Transformer - low power plate & filament. Primary 115 VAC, 60 Hz. Out 120V @ 53mA and 12.6V @ 0.45A
Search Keywords: 262D12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:262D12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398027340
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 262D12 RoHS compliant?
Yes, 262D12 is RoHS compliant.
What is the lead time for 262D12?
The standard lead time for 262D12 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$33.97
5
$31.77
10
$30.31
25
$29.40
50
$28.14
100
$26.99
250 +
$26.27
Click for Quote
Log in
to unlock special pricing