- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 262B24
262B24
Hammond Manufacturing
Transformer - low power plate & filament. Primary 115 VAC, 60 Hz. Out 120V @ 87mA and 12/12V @ 0.2/0.2A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Transformer - low power plate & filament. Primary 115 VAC, 60 Hz. Out 120V @ 87mA and 12/12V @ 0.2/0.2A
Search Keywords: 262B24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:262B24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398027320
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$35.84
5
$31.98
10
$31.90
25
$30.13
50
$28.48
100
$28.41
250 +
$27.36
Click for Quote
Log in
to unlock special pricing