- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 261M6
261M6
Hammond Manufacturing
Transformer - low power plate & filament. Primary 115 VAC, 60 Hz. Out 215VCT@269mA and 6.3VCT@4A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Transformer - low power plate & filament. Primary 115 VAC, 60 Hz. Out 215VCT@269mA and 6.3VCT@4A
Search Keywords: 261M6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:261M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398027290
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$91.90
5
$85.04
10
$82.58
20
$78.05
50
$75.97
100 +
$74.97
Click for Quote
Log in
to unlock special pricing