- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 261E6
Hammond Manufacturing
261E6
Transformer - low power plate & filament. Primary 115 VAC, 60 Hz. Out 250VCT@91mA and 6.3VCT@1A
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Transformer - low power plate & filament. Primary 115 VAC, 60 Hz. Out 250VCT@91mA and 6.3VCT@1A
Search Keywords: 261E6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:261E6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398027270
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:6.3,250 V
-
Secondary Side Current:1000,91 mA
-
Power Rating:29 VA
-
Mounting:Flange Mount
-
Dimension:93.73mm x 46.99mm x 58.67mm
Product Guides
+
Frequently Asked Questions
Is 261E6 RoHS compliant?
Yes, 261E6 is RoHS compliant.
What is the lead time for 261E6?
The standard lead time for 261E6 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$47.84
5
$42.69
10
$41.42
25
$40.22
50
$38.01
100
$37.00
250 +
$36.51
Click for Quote
Log in
to unlock special pricing