- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 260A6
260A6
Hammond Manufacturing
Primary taps 100, 120, 220 or 240 VAC, 50/60 Hz. Out 740VCT@60mA and 6.3VCT@2A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Primary taps 100, 120, 220 or 240 VAC, 50/60 Hz. Out 740VCT@60mA and 6.3VCT@2A
Search Keywords: 260A6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:260A6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398024189
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$89.42
5
$82.75
10
$80.35
20
$75.95
50
$73.92
100 +
$72.95
Click for Quote
Log in
to unlock special pricing