- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 229E56
Hammond Manufacturing
229E56
transformer - power, low volt, pc mount
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
transformer - power, low volt, pc mount
Search Keywords: 229E56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:229E56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398027182
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:28,56 V
-
Secondary Side Current:90,45 mA
-
Power Rating:2 VA
-
Mounting:Through Hole
-
Dimension:39.6mm x 47.8mm x 16.5mm
Product Guides
+
Frequently Asked Questions
Is 229E56 RoHS compliant?
Yes, 229E56 is RoHS compliant.
What is the lead time for 229E56?
The standard lead time for 229E56 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
49
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$10.24
25
$9.28
50
$8.87
100
$8.61
250
$8.14
500
$7.92
1,000 +
$7.82
Click for Quote
Log in
to unlock special pricing