- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 229E20
229E20
Hammond Manufacturing
transformer - power, low volt, pc mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
transformer - power, low volt, pc mount
Search Keywords: 229E20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:229E20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398027175
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,20 V
-
Secondary Side Current:250,125 mA
-
Power Rating:2 VA
-
Mounting:Through Hole
-
Dimension:39.6mm x 47.8mm x 16.5mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
62
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$11.28
25
$10.22
50
$9.76
100
$9.48
250
$8.96
500
$8.72
1,000 +
$8.61
Click for Quote
Log in
to unlock special pricing