- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 229C24
Hammond Manufacturing
229C24
transformer - power, low volt, pc mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:229C24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398027155
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:1000,2000 mA
-
Power Rating:24 VA
-
Mounting:Through Hole
-
Dimension:57.2 x 72.9 x 31.75 mm