- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 229B24-BULK
229B24-BULK
Hammond Manufacturing
Power Transformer 1750Vrms 12VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1750Vrms 12VA 8Term. PC Pin Thru-Hole
Search Keywords: 229B24BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:229B24-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:500,1000 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:50.8 x 63.5 x 27.18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
272
can ship
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$7.61
10
$7.45
25
$7.31
50
$7.16
100
$7.02
250 +
$6.88
Click for Quote
Log in
to unlock special pricing