- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 227P
transformer - power, low volt, pc mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
transformer - power, low volt, pc mount
Search Keywords: 227P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:227P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398026780
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:13,26 V
-
Secondary Side Current:3080,1540 mA
-
Power Rating:40 VA
-
Mounting:Through Hole
-
Dimension:41.4mm x 51.31mm x 26.67mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$84.74
5
$78.42
10
$76.14
20
$71.97
50
$70.05
100 +
$69.13
Click for Quote
Log in
to unlock special pricing