- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 226N
transformer - power, low volt, pc mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
transformer - power, low volt, pc mount
Search Keywords: 226N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:226N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398026680
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,20 V
-
Secondary Side Current:2000,1000 mA
-
Power Rating:20 VA
-
Mounting:Through Hole
-
Dimension:34.29mm x 34.94mm x 20.32mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$84.74
5
$78.42
10
$76.14
20
$71.97
50
$70.05
100 +
$69.13
Click for Quote
Log in
to unlock special pricing