- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 197J5
Hammond Manufacturing
197J5
High Frequency Choke - 14 mH - 5A - Screw Terminals - Self Resonant 74.35 kHz - DCR 293 mOhm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
High Frequency Choke - 14 mH - 5A - Screw Terminals - Self Resonant 74.35 kHz - DCR 293 mOhm
Search Keywords: 197J5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:197J5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398043631
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 197J5 RoHS compliant?
Yes, 197J5 is RoHS compliant.
What is the lead time for 197J5?
The standard lead time for 197J5 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
4 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$145.58
5
$134.72
10
$128.94
20
$123.64
50
$120.35
100 +
$118.76
Click for Quote
Log in
to unlock special pricing