- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 197E5
197E5
Hammond Manufacturing
High Frequency Choke - 4 mH - 5A - Screw Terminals - Self Resonant 250.5 kHz - DCR 232 mOhm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Frequency Choke - 4 mH - 5A - Screw Terminals - Self Resonant 250.5 kHz - DCR 232 mOhm
Search Keywords: 197E5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:197E5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398043626
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$85.21
5
$76.03
10
$73.76
25
$67.70
50
$67.53
100
$65.89
250 +
$63.36
Click for Quote
Log in
to unlock special pricing