- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 197C15
Hammond Manufacturing
197C15
High Frequency Choke - 1.35 mH - 15A - Screw Terminals - Self Resonant 289.05 kHz - DCR 29 mOhm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
High Frequency Choke - 1.35 mH - 15A - Screw Terminals - Self Resonant 289.05 kHz - DCR 29 mOhm
Search Keywords: 197C15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:197C15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398043633
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 197C15 RoHS compliant?
Yes, 197C15 is RoHS compliant.
What is the lead time for 197C15?
The standard lead time for 197C15 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$143.18
5
$132.49
10
$126.81
20
$121.60
50
$118.36
100 +
$116.80
Click for Quote
Log in
to unlock special pricing