- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 197B10
197B10
Hammond Manufacturing
High Frequency Choke - 0.5 mH - 10A - Wire leads 6 inch min. - Self Resonant 471.6 kHz - DCR 67 mOhm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Frequency Choke - 0.5 mH - 10A - Wire leads 6 inch min. - Self Resonant 471.6 kHz - DCR 67 mOhm
Search Keywords: 197B10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:197B10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398043622
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$37.31
5
$33.29
10
$33.21
25
$31.36
50
$29.64
100
$29.57
250 +
$28.47
Click for Quote
Log in
to unlock special pricing