- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 197AB25
197AB25
Hammond Manufacturing
High Frequency Choke - 0.15 mH - 25A - Screw Terminals - Self Resonant 1452 kHz - DCR 10 mOhm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Frequency Choke - 0.15 mH - 25A - Screw Terminals - Self Resonant 1452 kHz - DCR 10 mOhm
Search Keywords: 197AB25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:197AB25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398043630
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$83.22
5
$74.26
10
$72.04
25
$66.12
50
$65.96
100
$64.36
250 +
$61.88
Click for Quote
Log in
to unlock special pricing