- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 197AB20
197AB20
Hammond Manufacturing
High Frequency Choke - 0.12 mH - 20A - Wire leads 6 inch min. - Self Resonant 1246.4 kHz - DCR 25 mOhm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Frequency Choke - 0.12 mH - 20A - Wire leads 6 inch min. - Self Resonant 1246.4 kHz - DCR 25 mOhm
Search Keywords: 197AB20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:197AB20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398043624
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$36.86
5
$32.89
10
$32.81
25
$30.99
50
$29.29
100
$29.21
250 +
$28.13
Click for Quote
Log in
to unlock special pricing