- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 197AA15
197AA15
Hammond Manufacturing
High Frequency Choke - 0.24 mH - 15A - Wire leads 6 inch min. - Self Resonant 739.5 kHz - DCR 38 mOhm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Frequency Choke - 0.24 mH - 15A - Wire leads 6 inch min. - Self Resonant 739.5 kHz - DCR 38 mOhm
Search Keywords: 197AA15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:197AA15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398043623
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$37.05
5
$33.06
10
$32.98
25
$31.14
50
$29.44
100
$29.36
250 +
$28.28
Click for Quote
Log in
to unlock special pricing