- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 197A25
197A25
Hammond Manufacturing
High Frequency Choke - 0.48 mH - 25A - Screw Terminals - Self Resonant 504 kHz - DCR 11 mOhm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Frequency Choke - 0.48 mH - 25A - Screw Terminals - Self Resonant 504 kHz - DCR 11 mOhm
Search Keywords: 197A25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:197A25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398043635
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$142.97
5
$132.30
10
$126.63
20
$121.42
50
$118.19
100 +
$116.63
Click for Quote
Log in
to unlock special pricing