- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 196S1
Hammond Manufacturing
196S1
choke - D.C. reactor/filter
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
choke - D.C. reactor/filter
Search Keywords: 196S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:196S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398003739
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:18,72 mH
-
Type:High Current Choke
-
Impedance:N/A
-
Lead Pitch:N/A
-
Tolerance:15 %
-
Technology:N/A
-
Maximum DC Resistance:553(Typ) mOhm
-
Maximum DC Current:2,1 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is 196S1 RoHS compliant?
Yes, 196S1 is RoHS compliant.
What is the lead time for 196S1?
The standard lead time for 196S1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
4 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$48.09
5
$42.91
10
$41.63
25
$40.42
50
$38.21
100
$37.19
250 +
$36.70
Click for Quote
Log in
to unlock special pricing