- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 196M4
196M4
Hammond Manufacturing
choke - D.C. reactor/filter
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
choke - D.C. reactor/filter
Search Keywords: 196M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:196M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398003741
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:5,20 mH
-
Type:High Current Choke
-
Impedance:N/A
-
Lead Pitch:N/A
-
Tolerance:15 %
-
Technology:N/A
-
Maximum DC Resistance:110(Typ) mOhm
-
Maximum DC Current:8,4 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$86.26
5
$79.82
10
$77.51
20
$73.26
50
$71.31
100 +
$70.37
Click for Quote
Log in
to unlock special pricing