- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 195G30
195G30
Hammond Manufacturing
The 195G30 is a power choke providing 5mH of inductance with a 30A DC current rating.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 195G30 is a power choke providing 5mH of inductance with a 30A DC current rating.
Search Keywords: 195G30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:195G30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398026210
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
29
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$276.51
3
$268.83
5
$268.16
10
$265.15
20 +
$258.08
Click for Quote
Log in
to unlock special pricing