- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 195G20
195G20
Hammond Manufacturing
The 195G20 is a power choke with an inductance of 5mH and a DC current rating of 20A.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 195G20 is a power choke with an inductance of 5mH and a DC current rating of 20A.
Search Keywords: 195G20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:195G20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398026200
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
31
can ship
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$139.46
5
$135.86
10
$134.14
20
$133.81
50
$129.24
100 +
$126.19
Click for Quote
Log in
to unlock special pricing