help desk software
Image is representational - see mfr. specs

choke - D.C. reactor/filter

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
choke - D.C. reactor/filter
Search Keywords: 195F30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    195F30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398020801
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    4 mH
  • Type:
    High Current Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/A
  • Tolerance:
    15 %
  • Technology:
    N/A
  • Maximum DC Resistance:
    18(Typ) mOhm
  • Maximum DC Current:
    30 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17 can ship
4 Weeks can ship 12/18/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$284.41
3
$276.51
5
$272.36
10 +
$268.28
Click for Quote
Log in to unlock special pricing