- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 193Q
choke - D.C. filter/enclosed
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:193Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398025980
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:10000000 uH
-
Type:Filter Choke
-
Impedance:N/A
-
Lead Pitch:N/A
-
Tolerance:15 %
-
Technology:N/A
-
Maximum DC Resistance:53 Ohm
-
Maximum DC Current:0.5 A
-
Protection Style:N/A
-
Packaging:N/A