Image is representational - see mfr. specs

Filter Choke 200000000uH 15% 0.03A 2000Ohm DCR Solder Lug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Filter Choke 200000000uH 15% 0.03A 2000Ohm DCR Solder Lug
Search Keywords: 193A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    193A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398093051
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    200000000 uH
  • Type:
    Filter Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/A
  • Tolerance:
    15 %
  • Technology:
    N/A
  • Maximum DC Resistance:
    2000 Ohm
  • Maximum DC Current:
    0.03 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18 can ship
9 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$82.84
5
$73.92
10
$71.72
25
$65.82
50
$65.66
100
$64.07
250 +
$61.60
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!