- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 18A2721
18A2721
Hammond Manufacturing
Panel 27mm x 21mm - Fits Enclosure 30mm x 24mm - Aluminum - RoHS.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel 27mm x 21mm - Fits Enclosure 30mm x 24mm - Aluminum - RoHS.
Search Keywords: 18A2721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:18A2721
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398005446
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
12
can ship
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$251.35
5
$227.51
10
$217.56
20
$217.01
50
$216.47
100 +
$215.93
Click for Quote
Log in
to unlock special pricing