- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 187E16
187E16
Hammond Manufacturing
transformer - low voltage, chassis mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
transformer - low voltage, chassis mount
Search Keywords: 187E16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:187E16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398076131
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:16 V
-
Secondary Side Current:3500 mA
-
Power Rating:56 VA
-
Mounting:Flange Mount
-
Dimension:93.47mm x 55.5mm x 57.15mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
380
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$14.09
10
$13.88
25
$13.61
50
$13.40
100
$13.19
250
$12.92
500 +
$12.71
Click for Quote
Log in
to unlock special pricing