- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 186E28
Hammond Manufacturing
186E28
The 186E28 is a chassis-mount power transformer with a dual 115/230VAC primary and a 28V center-tapped secondary rated for 56V ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:186E28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398030248
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:28 V
-
Secondary Side Current:2000 mA
-
Power Rating:56 VA
-
Mounting:Flange Mount
-
Dimension:98.04mm x 55.5mm x 57.15mm