- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 186E120
186E120
Hammond Manufacturing
transformer - low voltage, chassis mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
transformer - low voltage, chassis mount
Search Keywords: 186E120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:186E120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398030252
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:120 V
-
Secondary Side Current:500 mA
-
Power Rating:60 VA
-
Mounting:Flange Mount
-
Dimension:98.04mm x 55.5mm x 57.15mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$12.95
10
$12.76
25
$12.51
50
$12.32
100
$12.13
250
$11.88
500 +
$11.68
Click for Quote
Log in
to unlock special pricing