- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 186E12
186E12
Hammond Manufacturing
transformer - low voltage, chassis mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
transformer - low voltage, chassis mount
Search Keywords: 186E12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:186E12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398030244
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:12.6 V
-
Secondary Side Current:4000 mA
-
Power Rating:50.4 VA
-
Mounting:Flange Mount
-
Dimension:98.04mm x 55.5mm x 57.15mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$18.69
10
$17.83
25
$17.30
50
$16.80
100
$15.88
250
$15.45
500 +
$15.25
Click for Quote
Log in
to unlock special pricing