- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 185E28
185E28
Hammond Manufacturing
transformer - global use/power
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
transformer - global use/power
Search Keywords: 185E28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:185E28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398049227
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:14,28 V
-
Secondary Side Current:5600,2800 mA
-
Power Rating:80 VA
-
Mounting:Flange Mount
-
Dimension:63.5mm x 66.29mm x 76.2mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
39
can ship
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$31.31
5
$29.29
10
$27.94
25
$27.10
50
$25.94
100
$24.88
250 +
$24.21
Click for Quote
Log in
to unlock special pricing