- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 185D24 BULK
185D24 BULK
Hammond Manufacturing
Power Transformer 4000Vrms 43VA 10Term. Solder Lug/Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 4000Vrms 43VA 10Term. Solder Lug/Quick Connect Flange Mount
Search Keywords: 185D24BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:185D24 BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12,24 V
-
Secondary Side Current:3600,1800 mA
-
Power Rating:43 VA
-
Mounting:Flange Mount
-
Dimension:79.25mm x 56.39mm x 68.072 mm
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
486
can ship
2 Weeks
can ship
5/27/26