- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 183E28
183E28
Hammond Manufacturing
transformer - power, low volt, pc mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
transformer - power, low volt, pc mount
Search Keywords: 183E28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:183E28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398026141
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:14,28 V
-
Secondary Side Current:180,90 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:41.4mm x 36.6mm x 28.7mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$8.76
25
$7.94
50
$7.58
100
$7.36
250
$6.96
500
$6.77
1,000 +
$6.68
Click for Quote
Log in
to unlock special pricing