help desk software
Image is representational - see mfr. specs

transformer - toroidal power

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
transformer - toroidal power
Search Keywords: 182G12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    182G12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    234,117 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    24,12 V
  • Secondary Side Current:
    630,1260 mA
  • Power Rating:
    15 VA
  • Mounting:
    Center Single Hole
  • Dimension:
    81.28 x 81.28 x 31.75 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$48.36
5
$45.58
10
$44.89
25
$43.93
50
$43.05
100
$42.40
250 +
$41.77
Click for Quote
Log in to unlock special pricing