- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Isolation Transformers ›
- 178MG1000
178MG1000
Hammond Manufacturing
Isolation Transformer - Medical - 1000VA - 120VAC to 120VAC - (4) 5-15P Outlets
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Isolation Transformer - Medical - 1000VA - 120VAC to 120VAC - (4) 5-15P Outlets
Search Keywords: 178MG1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:178MG1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
5 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$509.76
3
$507.28
5 +
$481.08
Click for Quote
Log in
to unlock special pricing