- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 176D
The 176D is a plug-in step-up autotransformer with a 500 VA capacity that converts 115VAC to 230VAC.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
The 176D is a plug-in step-up autotransformer with a 500 VA capacity that converts 115VAC to 230VAC.
Search Keywords: 176D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:176D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398076179
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 176D RoHS compliant?
Yes, 176D is RoHS compliant.
What is the lead time for 176D?
The standard lead time for 176D is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
14
can ship
12 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$130.73
5
$128.42
10
$127.43
20
$126.44
50
$125.13
100 +
$124.29
Click for Quote
Log in
to unlock special pricing